
MAX4952BCTP+ | |
|---|---|
DigiKey Part Number | 505-MAX4952BCTP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4952BCTP+ |
Description | IC REDRIVER SAS/SATA 2CH 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4952BCTP+ Models |
Category | Delay Time 300ps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Supply 100mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications SAS, SATA | Package / Case 20-WFQFN Exposed Pad |
Data Rate (Max) 6Gbps | Supplier Device Package 20-TQFN (4x4) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.96000 | kr.67.96 |
| 10 | kr.53.10400 | kr.531.04 |
| 75 | kr.46.02587 | kr.3,451.94 |
| 150 | kr.44.37960 | kr.6,656.94 |
| 300 | kr.43.02450 | kr.12,907.35 |
| 525 | kr.42.10762 | kr.22,106.50 |
| 1.050 | kr.41.15481 | kr.43,212.55 |
| Unit Price without VAT: | kr.67.96000 |
|---|---|
| Unit Price with VAT: | kr.84.95000 |

