
MAX4951AECTP+ | |
|---|---|
DigiKey Part Number | MAX4951AECTP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4951AECTP+ |
Description | IC REDRIVER ESATA 1CH 20TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3Gbps 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4951AECTP+ Models |
Category | Delay Time 240ps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Supply 75mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications eSATA | Package / Case 20-WFQFN Exposed Pad |
Data Rate (Max) 3Gbps | Supplier Device Package 20-TQFN (4x4) |
Number of Channels 1 | Base Product Number |

