
MAX1385BETM+ | |
|---|---|
DigiKey Part Number | MAX1385BETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1385BETM+ |
Description | IC CTRLR LDMOS BIAS 5V 48-TQFN |
Customer Reference | |
Detailed Description | Bias Controller PMIC 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1385BETM+ Models |
Category | Voltage - Supply 2.7V ~ 11V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-WFQFN Exposed Pad |
Applications Bias Controller | Supplier Device Package 48-TQFN (7x7) |
Current - Supply 4.5mA | Base Product Number |

