


MAX4940CTN+T | |
---|---|
DigiKey Part Number | MAX4940CTN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4940CTN+T |
Description | IC DGTL PULSER HI-VOLT 56-TQFN |
Customer Reference | |
Detailed Description | Medical Ultrasound Imaging, Sonar PMIC 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4940CTN+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Applications | Medical Ultrasound Imaging, Sonar | |
Current - Supply | - | |
Voltage - Supply | 2.37V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |