
MAX491CSD+T | |
|---|---|
DigiKey Part Number | MAX491CSD+TR-ND - Tape & Reel (TR) MAX491CSD+CT-ND - Cut Tape (CT) MAX491CSD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX491CSD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX491CSD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.18000 | kr.33.18 |
| 10 | kr.25.30200 | kr.253.02 |
| 25 | kr.23.33560 | kr.583.39 |
| 100 | kr.21.17330 | kr.2,117.33 |
| 250 | kr.20.14160 | kr.5,035.40 |
| 500 | kr.19.52006 | kr.9,760.03 |
| 1.000 | kr.19.00830 | kr.19,008.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.46822 | kr.46,170.55 |
| Unit Price without VAT: | kr.33.18000 |
|---|---|
| Unit Price with VAT: | kr.41.47500 |

