
MAX490ECSA+T | |
|---|---|
DigiKey Part Number | 175-MAX490ECSA+TTR-ND - Tape & Reel (TR) 175-MAX490ECSA+TCT-ND - Cut Tape (CT) 175-MAX490ECSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX490ECSA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX490ECSA+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.78000 | kr.41.78 |
| 10 | kr.32.08700 | kr.320.87 |
| 25 | kr.29.66600 | kr.741.65 |
| 100 | kr.27.00970 | kr.2,700.97 |
| 250 | kr.26.09340 | kr.6,523.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.68764 | kr.59,219.10 |
| Unit Price without VAT: | kr.41.78000 |
|---|---|
| Unit Price with VAT: | kr.52.22500 |

