
MAX4901ETA+T | |
|---|---|
DigiKey Part Number | MAX4901ETA+TTR-ND - Tape & Reel (TR) MAX4901ETA+TCT-ND - Cut Tape (CT) MAX4901ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4901ETA+T |
Description | IC SWITCH DUAL SPST 8TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4901ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 27MHz | |
Features | Break-Before-Make, Clickless | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.39000 | kr.27.39 |
| 10 | kr.20.73600 | kr.207.36 |
| 25 | kr.19.07720 | kr.476.93 |
| 100 | kr.17.25630 | kr.1,725.63 |
| 250 | kr.16.38732 | kr.4,096.83 |
| 500 | kr.15.86368 | kr.7,931.84 |
| 1.000 | kr.15.43264 | kr.15,432.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.97772 | kr.37,444.30 |
| Unit Price without VAT: | kr.27.39000 |
|---|---|
| Unit Price with VAT: | kr.34.23750 |

