
MAX4888BETI+T | |
|---|---|
DigiKey Part Number | MAX4888BETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4888BETI+T |
Description | IC SWITCH DUAL DPDT 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 2 Channel 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4888BETI+T Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 8GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications PCI Express® | Package / Case 28-WFQFN Exposed Pad |
Switch Circuit DPDT | Supplier Device Package 28-TQFN (3.5x5.5) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 8.4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.76149 | kr.96,903.73 |
| Unit Price without VAT: | kr.38.76149 |
|---|---|
| Unit Price with VAT: | kr.48.45186 |

