
MAX487EEPA+ | |
|---|---|
DigiKey Part Number | MAX487EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX487EEPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX487EEPA+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.75000 | kr.74.75 |
| 10 | kr.58.60100 | kr.586.01 |
| 50 | kr.52.12120 | kr.2,606.06 |
| 100 | kr.50.11580 | kr.5,011.58 |
| 250 | kr.47.99784 | kr.11,999.46 |
| 500 | kr.46.72148 | kr.23,360.74 |
| 1.000 | kr.45.67108 | kr.45,671.08 |
| Unit Price without VAT: | kr.74.75000 |
|---|---|
| Unit Price with VAT: | kr.93.43750 |


