
MAX485EESA+T | |
|---|---|
DigiKey Part Number | MAX485EESA+TTR-ND - Tape & Reel (TR) MAX485EESA+TCT-ND - Cut Tape (CT) MAX485EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX485EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX485EESA+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.78000 | kr.50.78 |
| 10 | kr.39.27000 | kr.392.70 |
| 25 | kr.36.39920 | kr.909.98 |
| 100 | kr.33.24060 | kr.3,324.06 |
| 250 | kr.32.39868 | kr.8,099.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.29156 | kr.73,228.90 |
| Unit Price without VAT: | kr.50.78000 |
|---|---|
| Unit Price with VAT: | kr.63.47500 |



