
MAX4852ETE+T | |
|---|---|
DigiKey Part Number | MAX4852ETE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4852ETE+T |
Description | IC SWITCH SPDT X 2 4.5OHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4.5Ohm 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4852ETE+T Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 8pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -95dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 4.5Ohm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 60ns, 40ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.87046 | kr.54,676.15 |
| Unit Price without VAT: | kr.21.87046 |
|---|---|
| Unit Price with VAT: | kr.27.33808 |

