
MAX483CSA+T | |
|---|---|
DigiKey Part Number | MAX483CSA+TTR-ND - Tape & Reel (TR) MAX483CSA+TCT-ND - Cut Tape (CT) MAX483CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX483CSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX483CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.06000 | kr.29.06 |
| 10 | kr.22.07400 | kr.220.74 |
| 25 | kr.20.32880 | kr.508.22 |
| 100 | kr.18.40450 | kr.1,840.45 |
| 250 | kr.17.48788 | kr.4,371.97 |
| 500 | kr.16.93530 | kr.8,467.65 |
| 1.000 | kr.16.48038 | kr.16,480.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.00028 | kr.40,000.70 |
| Unit Price without VAT: | kr.29.06000 |
|---|---|
| Unit Price with VAT: | kr.36.32500 |


