MAX19713ETN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4810CTN+

DigiKey Part Number
MAX4810CTN+-ND
Manufacturer
Manufacturer Product Number
MAX4810CTN+
Description
IC DIGITAL PULSER DL 56TQFN
Customer Reference
Detailed Description
Medical Ultrasound Imaging, Sonar PMIC 56-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX4810CTN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Applications
Medical Ultrasound Imaging, Sonar
Current - Supply
36mA
Voltage - Supply
2.7V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.204
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types