
MAX4800CXZ | |
|---|---|
DigiKey Part Number | MAX4800CXZ-ND |
Manufacturer | |
Manufacturer Product Number | MAX4800CXZ |
Description | IC SW SPST-NOX8 38OHM 72CSBGA |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 38Ohm 72-CSBGA (6x5.35) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4800CXZ Models |
Category | Switch Time (Ton, Toff) (Max) 5µs, 5µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 820pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 4µA |
Switch Circuit SPST - NO | Crosstalk -80dB @ 5MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C |
Number of Circuits 8 | Mounting Type Surface Mount |
On-State Resistance (Max) 38Ohm | Package / Case 26-LFBGA, CSBGA |
Channel-to-Channel Matching (ΔRon) 1.9Ohm | Supplier Device Package 72-CSBGA (6x5.35) |
Voltage - Supply, Single (V+) 2.7V ~ 13.2V | Base Product Number |

