
MAX4781EUE+ | |
|---|---|
DigiKey Part Number | MAX4781EUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4781EUE+ |
Description | IC MUX 8:1 1OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4781EUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 15ns | |
-3db Bandwidth | - | |
Charge Injection | -110pC | |
Channel Capacitance (CS(off), CD(off)) | 38pF, 310pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.42000 | kr.55.42 |
| 10 | kr.38.20800 | kr.382.08 |
| 96 | kr.28.90135 | kr.2,774.53 |
| 192 | kr.27.00135 | kr.5,184.26 |
| 288 | kr.26.04288 | kr.7,500.35 |
| 576 | kr.24.62745 | kr.14,185.41 |
| 1.056 | kr.23.58830 | kr.24,909.24 |
| 2.592 | kr.23.12000 | kr.59,927.04 |
| Unit Price without VAT: | kr.55.42000 |
|---|---|
| Unit Price with VAT: | kr.69.27500 |

