
MAX4760ETX+T | |
---|---|
DigiKey Part Number | MAX4760ETX+TTR-ND - Tape & Reel (TR) MAX4760ETX+TCT-ND - Cut Tape (CT) MAX4760ETX+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4760ETX+T |
Description | IC SWITCH DPDT X 4 3.5OHM 36TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:2 3.5Ohm 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4760ETX+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 50ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.89.92000 | kr.89.92 |
10 | kr.70.93100 | kr.709.31 |
25 | kr.66.19400 | kr.1,654.85 |
100 | kr.60.98430 | kr.6,098.43 |
250 | kr.58.50060 | kr.14,625.15 |
500 | kr.57.00404 | kr.28,502.02 |
1.000 | kr.55.77216 | kr.55,772.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.51.28000 | kr.128,200.00 |
Unit Price without VAT: | kr.89.92000 |
---|---|
Unit Price with VAT: | kr.112.40000 |