
MAX4754AEBE+T | |
|---|---|
DigiKey Part Number | MAX4754AEBE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4754AEBE+T |
Description | IC SWITCH SPDTX4 850MOHM 16UCSP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 850mOhm 16-UCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4754AEBE+T Models |
Category | -3db Bandwidth 10MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 300pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 180pF, 300pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 4nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 850mOhm | Package / Case 16-WFBGA, CSPBGA |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-UCSP (2x2) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 140ns, 50ns |

