
MAX4751EGE+T | |
|---|---|
DigiKey Part Number | MAX4751EGE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4751EGE+T |
Description | IC SW SPST-NOX4 900MOHM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 900mOhm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4751EGE+T Models |
Category | -3db Bandwidth 250MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 9pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -84dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case 16-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 30mOhm | Supplier Device Package 16-QFN (3x3) |
Voltage - Supply, Single (V+) 1.6V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 85ns, 45ns |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.73170 | kr.79,329.25 |
| Unit Price without VAT: | kr.31.73170 |
|---|---|
| Unit Price with VAT: | kr.39.66463 |

