
MAX4740HETE+ | |
|---|---|
DigiKey Part Number | 505-MAX4740HETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4740HETE+ |
Description | IC SWITCH QUAD SPDT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Switch IC 4 Channel 16-QFN (3x3) |
EDA/CAD Models | MAX4740HETE+ Models |
Category | On-State Resistance (Max) 900mOhm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single (V+) 1.6V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Applications Audio | Package / Case 16-VFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 16-QFN (3x3) |
Switch Circuit SPDT | Base Product Number |
Number of Channels 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.20.53970 | kr.4,107.94 |
| Unit Price without VAT: | kr.20.53970 |
|---|---|
| Unit Price with VAT: | kr.25.67463 |

