Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4713EUE | |
|---|---|
DigiKey Part Number | MAX4713EUE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4713EUE |
Description | IC SW SPST-NO/NCX4 25OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 25Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4713EUE Models |
Category | Switch Time (Ton, Toff) (Max) 125ns, 80ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 25pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -87dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2.7V ~ 11V | Base Product Number |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4713EUE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4713EUE+-ND | kr.86.48000 | Direct |
| ADG1213YRUZ | Analog Devices Inc. | 379 | 505-ADG1213YRUZ-ND | kr.41.91000 | Similar |
| ADG1213YRUZ-REEL7 | Analog Devices Inc. | 1.608 | ADG1213YRUZ-REEL7CT-ND | kr.41.91000 | Similar |
| ADG1313YRUZ | Analog Devices Inc. | 1.383 | ADG1313YRUZ-ND | kr.24.09000 | Similar |
| ADG1313YRUZ-REEL7 | Analog Devices Inc. | 0 | ADG1313YRUZ-REEL7TR-ND | kr.13.42476 | Similar |



