2 Circuit IC Switch 1:1 1.25Ohm 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4700CAE+T

DigiKey Part Number
MAX4700CAE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4700CAE+T
Description
IC SW SPST-NO/NC 1.25OHM 16SSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 1.25Ohm 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4700CAE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
275ns, 175ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
550pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
115pF, 115pF
Part Status
Discontinued at DigiKey
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-65dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
1.25Ohm
Package / Case
16-SSOP (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
90mOhm
Supplier Device Package
16-SSOP
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types