
MAX4665ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX4665ESE+TTR-ND - Tape & Reel (TR) 175-MAX4665ESE+TCT-ND - Cut Tape (CT) 175-MAX4665ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4665ESE+T |
Description | IC SWITCH SPST-NOX4 4OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4665ESE+T Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 175ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 300pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 34pF, 34pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.28000 | kr.77.28 |
| 10 | kr.60.64200 | kr.606.42 |
| 25 | kr.56.47920 | kr.1,411.98 |
| 100 | kr.51.90490 | kr.5,190.49 |
| 250 | kr.51.50820 | kr.12,877.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.46.18726 | kr.115,468.15 |
| Unit Price without VAT: | kr.77.28000 |
|---|---|
| Unit Price with VAT: | kr.96.60000 |

