
MAX6225AESA+T | |
|---|---|
DigiKey Part Number | 175-MAX6225AESA+TTR-ND - Tape & Reel (TR) 175-MAX6225AESA+TCT-ND - Cut Tape (CT) 175-MAX6225AESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6225AESA+T |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6225AESA+T Models |
Category | Noise - 0.1Hz to 10Hz 1.5µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 1.3µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 8V ~ 36V |
Part Status Active | Current - Supply 3mA |
Reference Type Series, Buried Zener | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.04% | Base Product Number |
Temperature Coefficient 3ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.59000 | kr.129.59 |
| 10 | kr.103.39900 | kr.1,033.99 |
| 25 | kr.96.85480 | kr.2,421.37 |
| 100 | kr.90.79390 | kr.9,079.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.80.67422 | kr.201,685.55 |
| Unit Price without VAT: | kr.129.59000 |
|---|---|
| Unit Price with VAT: | kr.161.98750 |



