
MAX4660ESA+ | |
|---|---|
DigiKey Part Number | MAX4660ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4660ESA+ |
Description | IC SWITCH SPDT X 1 25OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 25Ohm 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4660ESA+ Models |
Category | -3db Bandwidth 225MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 6pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -76dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 25Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Channel-to-Channel Matching (ΔRon) 400mOhm | Supplier Device Package 8-SOIC-EP |
Voltage - Supply, Single (V+) 9V ~ 40V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.38000 | kr.44.38 |
| 10 | kr.34.19200 | kr.341.92 |
| 25 | kr.31.64160 | kr.791.04 |
| 100 | kr.28.83620 | kr.2,883.62 |
| 300 | kr.27.27067 | kr.8,181.20 |
| 500 | kr.26.69190 | kr.13,345.95 |
| 1.000 | kr.26.02830 | kr.26,028.30 |
| 2.500 | kr.25.32769 | kr.63,319.22 |
| Unit Price without VAT: | kr.44.38000 |
|---|---|
| Unit Price with VAT: | kr.55.47500 |



