
MAX4653ESE+ | |
|---|---|
DigiKey Part Number | MAX4653ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4653ESE+ |
Description | IC SW SPST-NO/NCX4 4OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4653ESE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 8ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

