
MAX4651EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4651EUE+TTR-ND - Tape & Reel (TR) 175-MAX4651EUE+TCT-ND - Cut Tape (CT) 175-MAX4651EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4651EUE+T |
Description | IC SWITCH SPST-NCX4 4OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4651EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 8ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.44000 | kr.38.44 |
| 10 | kr.29.48900 | kr.294.89 |
| 25 | kr.27.24240 | kr.681.06 |
| 100 | kr.24.77450 | kr.2,477.45 |
| 250 | kr.23.59824 | kr.5,899.56 |
| 500 | kr.22.88924 | kr.11,444.62 |
| 1.000 | kr.22.30578 | kr.22,305.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.07562 | kr.50,189.05 |
| Unit Price without VAT: | kr.38.44000 |
|---|---|
| Unit Price with VAT: | kr.48.05000 |


