
MAX4639ESE+T | |
|---|---|
DigiKey Part Number | 175-MAX4639ESE+TTR-ND - Tape & Reel (TR) 175-MAX4639ESE+TCT-ND - Cut Tape (CT) 175-MAX4639ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4639ESE+T |
Description | IC SWITCH SP4T X 2 3.5OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 3.5Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4639ESE+T Models |
Category | Switch Time (Ton, Toff) (Max) 18ns, 7ns |
Manufacturer Analog Devices Inc./Maxim Integrated | -3db Bandwidth 85MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 13pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 9pF, 20pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 3.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 10 | kr.45.40100 | kr.454.01 |
| 25 | kr.42.15080 | kr.1,053.77 |
| 100 | kr.38.57510 | kr.3,857.51 |
| 250 | kr.37.83080 | kr.9,457.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.10631 | kr.85,265.77 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |

