
MAX4638ETE+T | |
|---|---|
DigiKey Part Number | MAX4638ETE+TTR-ND - Tape & Reel (TR) MAX4638ETE+TCT-ND - Cut Tape (CT) MAX4638ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4638ETE+T |
Description | IC MUX 8:1 3.5OHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 3.5Ohm 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4638ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.5V | |
Switch Time (Ton, Toff) (Max) | 18ns, 7ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 13pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.43000 | kr.50.43 |
| 10 | kr.39.02700 | kr.390.27 |
| 25 | kr.36.17800 | kr.904.45 |
| 100 | kr.33.04580 | kr.3,304.58 |
| 250 | kr.31.55224 | kr.7,888.06 |
| 500 | kr.30.65216 | kr.15,326.08 |
| 1.000 | kr.29.91142 | kr.29,911.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.33188 | kr.68,329.70 |
| Unit Price without VAT: | kr.50.43000 |
|---|---|
| Unit Price with VAT: | kr.63.03750 |


