Direct
Similar
Similar

MAX4632ESE | |
|---|---|
DigiKey Part Number | MAX4632ESE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4632ESE |
Description | IC SWITCH SPDT X 2 85OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4632ESE Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 18pF, 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -66dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4632ESE+ | Analog Devices Inc./Maxim Integrated | 213 | MAX4632ESE+-ND | kr.102.64000 | Direct |
| DG403BDY-E3 | Vishay Siliconix | 693 | DG403BDY-E3-ND | kr.27.01000 | Similar |
| DG403BDY-T1-E3 | Vishay Siliconix | 4.939 | DG403BDY-T1-E3CT-ND | kr.27.52000 | Similar |



