MAX4632ESE-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 693
Unit Price: kr.27.01000
Datasheet

Similar


Vishay Siliconix
In Stock: 4.939
Unit Price: kr.27.52000
Datasheet
2 Circuit IC Switch 2:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4632ESE-T

DigiKey Part Number
MAX4632ESE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4632ESE-T
Description
IC SWITCH SPDT X 2 85OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4632ESE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
18pF, 18pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT
Crosstalk
-66dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
9V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG403BDY-E3Vishay Siliconix693DG403BDY-E3-NDkr.27.01000Similar
DG403BDY-T1-E3Vishay Siliconix4.939DG403BDY-T1-E3CT-NDkr.27.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable