
MAX4619CEE | |
|---|---|
DigiKey Part Number | MAX4619CEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4619CEE |
Description | IC SWITCH SPDT X 3 10OHM 16QSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 10Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4619CEE Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 10ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 8.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |

