
MAX4617CSE+T | |
|---|---|
DigiKey Part Number | 175-MAX4617CSE+TTR-ND - Tape & Reel (TR) 175-MAX4617CSE+TCT-ND - Cut Tape (CT) 175-MAX4617CSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4617CSE+T |
Description | IC MUX 8:1 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4617CSE+T Models |
Category | Charge Injection 3pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 27pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Active | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 15ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.56000 | kr.43.56 |
| 10 | kr.33.52600 | kr.335.26 |
| 25 | kr.31.01800 | kr.775.45 |
| 100 | kr.28.25990 | kr.2,825.99 |
| 250 | kr.27.35456 | kr.6,838.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.81004 | kr.62,025.10 |
| Unit Price without VAT: | kr.43.56000 |
|---|---|
| Unit Price with VAT: | kr.54.45000 |

