
MAX4614ESD+T | |
|---|---|
DigiKey Part Number | 175-MAX4614ESD+TTR-ND - Tape & Reel (TR) 175-MAX4614ESD+TCT-ND - Cut Tape (CT) 175-MAX4614ESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4614ESD+T |
Description | IC SWITCH SPST-NOX4 10OHM 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4614ESD+T Models |
Category | -3db Bandwidth 70MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 6.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 14-SOIC |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 10ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.37000 | kr.39.37 |
| 10 | kr.30.19100 | kr.301.91 |
| 25 | kr.27.89360 | kr.697.34 |
| 100 | kr.25.37200 | kr.2,537.20 |
| 250 | kr.24.44452 | kr.6,111.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.21878 | kr.55,546.95 |
| Unit Price without VAT: | kr.39.37000 |
|---|---|
| Unit Price with VAT: | kr.49.21250 |

