4 Circuit IC Switch 1:1 20Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4592CUE

DigiKey Part Number
MAX4592CUE-ND
Manufacturer
Manufacturer Product Number
MAX4592CUE
Description
IC SW SPST-NOX4 20OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 20Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4592CUE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
80ns, 45ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-85dB @ 10MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
20Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
500mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
3V ~ 16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable