
MAX4592CPE | |
|---|---|
DigiKey Part Number | MAX4592CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4592CPE |
Description | IC SWITCH SPST-NOX4 20OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4592CPE Models |
Category | Switch Time (Ton, Toff) (Max) 80ns, 45ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 20Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 500mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 3V ~ 16V | Base Product Number |

