
MAX4581LESE+ | |
|---|---|
DigiKey Part Number | MAX4581LESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4581LESE+ |
Description | IC MUX 8:1 80OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 80Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4581LESE+ Models |
Category | Charge Injection 0.5pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 4pF, 18pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Active | Crosstalk -96dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Switch Time (Ton, Toff) (Max) 200ns, 100ns |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.17.18395 | kr.3,436.79 |
| Unit Price without VAT: | kr.17.18395 |
|---|---|
| Unit Price with VAT: | kr.21.47994 |

