
DS1100LZ-125+ | |
|---|---|
DigiKey Part Number | 505-DS1100LZ-125+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-125+ |
Description | IC DELAY LINE 5 TAP 125NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 125ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100LZ-125+ Models |
Category | Available Total Delays 125ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 25ns | Supplier Device Package 8-SOIC |
Tap Increment 25 ns | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.54.18800 | kr.5,418.80 |
| Unit Price without VAT: | kr.54.18800 |
|---|---|
| Unit Price with VAT: | kr.67.73500 |

