Direct

MAX457CPA | |
|---|---|
DigiKey Part Number | MAX457CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX457CPA |
Description | IC AMP GENERAL PURPOSE 8DIP |
Customer Reference | |
Detailed Description | Video Amp 2 Standard (General Purpose) 8-PDIP |
EDA/CAD Models | MAX457CPA Models |
Category | Current - Supply 35 mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) ±4.5V ~ 5.5V |
Part Status Obsolete | Mounting Type Through Hole |
Applications Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Circuits 2 | Supplier Device Package 8-PDIP |
-3db Bandwidth 70 MHz | Base Product Number |
Slew Rate 300V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX457CPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX457CPA+-ND | kr.84.39000 | Direct |


