Similar

MAX4561EUT+ | |
|---|---|
DigiKey Part Number | 505-MAX4561EUT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4561EUT+ |
Description | IC SWITCH SPDT X 1 70OHM SOT6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 70Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4561EUT+ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 80ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 17pC |
Packaging Strip | Channel Capacitance (CS(off), CD(off)) 20pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
On-State Resistance (Max) 70Ohm | Supplier Device Package SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4561EUT+T | Analog Devices Inc./Maxim Integrated | 3.100 | MAX4561EUT+TCT-ND | kr.30.37000 | Similar |


