Similar

MAX4555CPE | |
|---|---|
DigiKey Part Number | MAX4555CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4555CPE |
Description | IC SWITCH FORCE-SENSE 16-DIP |
Customer Reference | |
Detailed Description | Force Sense Switch IC 4 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4555CPE Models |
Category | On-State Resistance (Max) 6Ohm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single (V+) 9V ~ 40V |
Packaging Tube | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Applications Force Sense | Mounting Type Through Hole |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 16-DIP (0.300", 7.62mm) |
Switch Circuit SPST | Supplier Device Package 16-PDIP |
Number of Channels 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4555CSE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4555CSE+-ND | kr.63.21100 | Similar |


