Video Switch IC 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4547CSE+T

DigiKey Part Number
MAX4547CSE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4547CSE+T
Description
IC VIDEO SWITCH DUAL SPDT 16SOIC
Customer Reference
Detailed Description
Video Switch IC 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4547CSE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 12V
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Packaging
Tape & Reel (TR)
-3db Bandwidth
300MHz
Part Status
Discontinued at DigiKey
Features
Bi-Directional, Break-Before-Make, T-Switch Configuration
Applications
Video
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Switch Circuit
SPDT
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Channels
2
Supplier Device Package
16-SOIC
On-State Resistance (Max)
20Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types