Video Switch IC 4 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4545EWP

DigiKey Part Number
MAX4545EWP-ND
Manufacturer
Manufacturer Product Number
MAX4545EWP
Description
IC VIDEO SWITCH QUAD SPST 20SOIC
Customer Reference
Detailed Description
Video Switch IC 4 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4545EWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 12V
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Packaging
Tube
-3db Bandwidth
300MHz
Part Status
Obsolete
Features
Bi-Directional, T-Switch Configuration
Applications
Video
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Switch Circuit
SPST
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Channels
4
Supplier Device Package
20-SOIC
On-State Resistance (Max)
20Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable