1 Circuit IC Switch 8:1 75Ohm 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4530EAP+

DigiKey Part Number
MAX4530EAP+-ND
Manufacturer
Manufacturer Product Number
MAX4530EAP+
Description
IC MUX 8:1 75OHM 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4530EAP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3pF, 15pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
75Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
1Ohm
Package / Case
20-SSOP (0.209", 5.30mm Width)
Voltage - Supply, Single (V+)
2V ~ 12V
Supplier Device Package
20-SSOP
Voltage - Supply, Dual (V±)
±2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.709
Factory Stock: 1.386
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.73000kr.42.73
10kr.32.86000kr.328.60
66kr.28.38879kr.1,873.66
132kr.27.25576kr.3,597.76
264kr.26.32326kr.6,949.34
528kr.25.55549kr.13,493.30
1.056kr.24.92383kr.26,319.56
2.508kr.24.29006kr.60,919.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.73000
Unit Price with VAT:kr.53.41250