Video Switch IC 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4529CUT+T

DigiKey Part Number
MAX4529CUT+TTR-ND - Tape & Reel (TR)
MAX4529CUT+TCT-ND - Cut Tape (CT)
MAX4529CUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4529CUT+T
Description
IC VIDEO SWITCH SPST SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4529CUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 12V
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-3db Bandwidth
300MHz
Part Status
Active
Features
Bi-Directional, Buffered, T-Switch Configuration
Applications
Video
Operating Temperature
0°C ~ 70°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Switch Circuit
SPST
Package / Case
SOT-23-6
Number of Channels
1
Supplier Device Package
SOT-23-6
On-State Resistance (Max)
120Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 714
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.67000kr.29.67
10kr.22.52600kr.225.26
25kr.20.74200kr.518.55
100kr.18.77910kr.1,877.91
250kr.17.84836kr.4,462.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.32578kr.40,814.45
Manufacturers Standard Package
Unit Price without VAT:kr.29.67000
Unit Price with VAT:kr.37.08750