MAX4526EUA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 565
Unit Price: kr.77.03000
Datasheet
2 Circuit IC Switch 2:1 175Ohm 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4526EUA

DigiKey Part Number
MAX4526EUA-ND
Manufacturer
Manufacturer Product Number
MAX4526EUA
Description
IC SWITCH SPDT X 2 175OHM 8UMAX
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 175Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4526EUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
13pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
On-State Resistance (Max)
175Ohm
Supplier Device Package
8-uMAX/uSOP
Channel-to-Channel Matching (ΔRon)
500mOhm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4526EUA+Analog Devices Inc./Maxim Integrated565MAX4526EUA+-NDkr.77.03000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable