8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4526CUA+T

DigiKey Part Number
MAX4526CUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4526CUA+T
Description
IC SWITCH SPDT X 2 175OHM 8UMAX
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 175Ohm 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4526CUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
175Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
13pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types