
MAX4523ESE+T | |
|---|---|
DigiKey Part Number | MAX4523ESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4523ESE+T |
Description | IC SW SPST-NO/NCX4 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4523ESE+T Models |
Category | Switch Time (Ton, Toff) (Max) 80ns, 30ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO/NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |

