1 Circuit IC Switch 1:1 160Ohm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4520EUT+T

DigiKey Part Number
MAX4520EUT+TTR-ND - Tape & Reel (TR)
MAX4520EUT+TCT-ND - Cut Tape (CT)
MAX4520EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4520EUT+T
Description
IC SWITCH SPST-NOX1 160OHM SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 160Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4520EUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
500ns, 175ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1.5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
10pF, 5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6
On-State Resistance (Max)
160Ohm
Supplier Device Package
SOT-23-6
Voltage - Supply, Single (V+)
9V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.166
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.89000kr.40.89
10kr.31.41500kr.314.15
25kr.29.04240kr.726.06
100kr.26.43210kr.2,643.21
250kr.25.51164kr.6,377.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.23.16930kr.57,923.25
Manufacturers Standard Package
Unit Price without VAT:kr.40.89000
Unit Price with VAT:kr.51.11250