
MAX4513CPE | |
|---|---|
DigiKey Part Number | MAX4513CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4513CPE |
Description | IC SW SPST-NO/NCX4 160OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4513CPE Models |
Category | Switch Time (Ton, Toff) (Max) 500ns, 400ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 1.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 10pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -66dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 160Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 9V ~ 36V | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |

