
MAX4509ESE+T | |
|---|---|
DigiKey Part Number | MAX4509ESE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4509ESE+T |
Description | IC SWITCH SP4T X 2 400OHM 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4509ESE+T Models |
Category | Switch Time (Ton, Toff) (Max) 275ns, 200ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 10pF, 14pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SP4T | Crosstalk -62dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 400Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 15Ohm (Max) | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.69.90738 | kr.174,768.45 |
| Unit Price without VAT: | kr.69.90738 |
|---|---|
| Unit Price with VAT: | kr.87.38423 |

